GCC08DCTD-S288

Heilind Number:SULGCC08DCTD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC08DCTD-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC08DCTD-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.155 in, 3.94 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULGCC08DCTD-S288

Detailed Description

Introducing the GCC08DCTD-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a compact pitch of 2.54mm and a voltage rating of 700VAC, this connector ensures reliable power transmission in industrial environments. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, it guarantees excellent conductivity and durability. The Hairpin contact type and straddle orientation facilitate secure connections, while the card extender termination method allows for easy installation. With a maximum operating temperature range of -65 to 125°C, it is suitable for use in extreme conditions. This connector, with 16 positions across 2 rows, offers versatile connectivity options. RoHS compliant and meticulously engineered for quality, the GCC08DCTD-S288 is the ideal choice for mission-critical electronic systems.