| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC08DCTD |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straight |
| Tail Length: | .17 in, 4.32 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 16 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 16 |
| SKU: | SULGCC08DCTD |
GCC08DCTD
| Heilind Number: | SULGCC08DCTD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC08DCTD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCC08DCTD, a high-performance female board-to-board PCB connector designed for precision electronic connections. With a compact form factor and two rows of 16 gold-plated hairpin contacts, this connector ensures reliable signal transmission in demanding applications. Crafted with PA9T housing and phosphor bronze contacts, it guarantees durability and efficient power delivery with a maximum amperage of 3A and voltage rating of 700VAC. Its clearance hole mount type and thru-hole termination method facilitate easy and secure installation on PCBs. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in harsh environments. Trust the GCC08DCTD for superior connectivity performance in aerospace, defense, and industrial systems.

