GCC08DCTH-S288

Heilind Number:SULGCC08DCTH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC08DCTH-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC08DCTH-S288
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:16
Tail Length:.155 in, 3.94 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC08DCTH-S288

Detailed Description

Featuring a construction of PA9T and Phosphor Bronze, the GCC08DCTH-S288 board-to-board and card edge connector offers reliable connectivity in high-performance applications. With a compact design and 2.54mm pitch, this connector is tailored for precision installations. Its 16 female contacts, made of gold-plated phosphor bronze, ensure optimal signal transmission with a current rating of 3A and a voltage capacity of 700VAC. The hairpin contact type and straddle orientation provide secure mating, while the termination method via card extender with matte tin plating guarantees durable performance. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for demanding environments. Its clearance hole mount and tail length of 3.94mm offer versatility in installation. With a low-profile connector height of 15.49mm and a width of 9.4mm, it enables efficient PCB connections without compromising on quality. The GCC08DCTH-S288 is ideal for use in aerospace, defense, and industrial systems, meeting stringent reliability requirements. Upgrade your connectivity solutions with this high-quality and meticulously engineered connector.