GCC08DCTH

Heilind Number:SULGCC08DCTH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC08DCTH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC08DCTH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.17 in, 4.32 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULGCC08DCTH

Detailed Description

Introducing the GCC08DCTH, a high-performance board-to-board PCB connector designed for demanding applications. With a gendered female orientation, this connector features two rows of 16 contacts each, crafted from durable phosphor bronze with gold plating for optimal conductivity. The hairpin contact type ensures secure connections, while the 2.54mm pitch and 700VAC voltage rating make it suitable for a wide range of electronic systems. Meeting stringent operating standards, this connector offers reliable performance in temperatures ranging from -65 to 125°C. Its clearance hole mount type and through-hole termination method, with matte tin plating, guarantee easy and secure installation on PCBs. Compact yet robust, with a connector height of 15.49mm and width of 9.4mm, the GCC08DCTH is the ideal choice for your connectivity needs in aerospace, defense, and industrial applications.