GCC08DCTI-S288

Heilind Number:SULGCC08DCTI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC08DCTI-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC08DCTI-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.155 in, 3.94 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULGCC08DCTI-S288

Detailed Description

The GCC08DCTI-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable PA9T housing and precision-crafted phosphor bronze contacts with gold plating, this connector ensures reliable signal transmission even in harsh environments. With a current rating of 3A and a voltage tolerance of 700VAC, it is suitable for a wide range of electronic systems. Its threaded mount type and card extender termination method provide secure and stable connections. This connector, with a pitch of 2.54mm, offers 16 positions in a straddle orientation, making it ideal for complex PCB layouts. Operating seamlessly in temperatures ranging from -65 to 125°C, it is a dependable choice for various industries. Its compact design, with a height of 15.49mm and width of 9.4mm, saves valuable board space without compromising performance. The matte tin termination plating ensures long-term durability. In summary, the GCC08DCTI-S288 is a top-of-the-line connector that guarantees superior quality and reliability in every application.