GCC08DCTN

Heilind Number:SULGCC08DCTN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC08DCTN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC08DCTN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.17 in, 4.32 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULGCC08DCTN

Detailed Description

GCC08DCTN boasts premium construction with PA9T and Phosphor Bronze materials, ensuring reliable performance in demanding environments. Designed for female connectors, it features two rows of 16 gold-plated Hairpin contacts, ideal for secure and efficient PCB connections. With a low amperage of 3A and a high voltage rating of 700VAC, this connector guarantees safe and stable operation. Its straight orientation and no mounting requirement offer easy installation on circuit boards. The Matte Tin termination plating enhances durability and conductivity. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is a dependable choice for various applications, including aerospace and telecommunications. With a compact size of 9.4mm width and 15.49mm height, it fits perfectly in tight spaces without compromising performance. Trust in the GCC08DCTN for high-quality board-to-board and card edge connections.