GCC08DCTS

Heilind Number:SULGCC08DCTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC08DCTS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC08DCTS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.17 in, 4.32 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULGCC08DCTS

Detailed Description

Introducing the GCC08DCTS, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a rugged construction with PA9T housing and Phosphor Bronze contacts plated with gold, ensuring reliable conductivity even in harsh environments. With a current rating of 3A and voltage handling capabilities up to 700 VAC, it is ideal for power and signal transmission. The connector offers two rows of 16 positions each, with a pitch of 2.54mm, allowing for efficient PCB connectivity. Its side-hole mount and thru-hole termination method provide secure attachment. The Hairpin contact type and straight orientation further enhance connectivity. Operating within a wide temperature range of -65 to 125°C, this connector is suited for diverse industrial applications. Measuring 15.49mm in height and 9.4mm in width, it offers a compact solution for space-constrained designs. The matte tin termination plating ensures durability and longevity. With its superior performance and quality construction, the GCC08DCTS is the perfect choice for mission-critical systems.