GCC08DCTT-S288

Heilind Number:SULGCC08DCTT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC08DCTT-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC08DCTT-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.155 in, 3.94 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULGCC08DCTT-S288

Detailed Description

The GCC08DCTT-S288 is a high-performance board-to-board PCB connector designed for demanding industrial applications. Featuring a rugged construction with PA9T housing and precision-machined phosphor bronze contacts plated with gold, this connector ensures reliable signal transmission even in harsh environments. With a current rating of 3A and a voltage resistance of 700VAC, it meets the stringent requirements of modern electronics. Its unique hairpin contact design and straddle orientation provide secure and stable connections, while the threaded mount type and card extender termination method make installation a breeze. With 16 positions arranged in two rows at a pitch of 2.54mm, it offers ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is built to withstand extreme conditions. Its compact dimensions, with a height of 15.49mm and width of 9.4mm, make it ideal for space-constrained applications. The matte tin termination plating ensures long-term durability and corrosion resistance. With its exceptional performance and quality construction, the GCC08DCTT-S288 is the perfect choice for mission-critical systems.