GCC08DCTT

Heilind Number:SULGCC08DCTT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC08DCTT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC08DCTT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.17 in, 4.32 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULGCC08DCTT

Detailed Description

Introducing the GCC08DCTT, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable PA9T housing and precision-engineered Phosphor Bronze contacts with Gold plating, this connector ensures reliable power and signal transmission. With a low 2.54mm pitch and 16 positions across 2 rows, it offers versatile connectivity options. Its threaded mounting and through-hole termination method guarantee secure and stable installation. Operating flawlessly in a wide temperature range from -65 to 125°C and rated for 700VAC, it is suitable for harsh environments. The straight orientation and hairpin contact type further enhance its functionality. Measuring at just 15.49mm in height and 9.4mm in width, it is compact yet efficient. The Matte Tin termination plating adds to its durability. Perfect for applications in aerospace, telecommunications, or industrial settings, the GCC08DCTT is a top choice for professionals seeking high-reliability connectors.