GCC08DCWD

Heilind Number:SULGCC08DCWD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC08DCWD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC08DCWD
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:16
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC08DCWD

Detailed Description

GCC08DCWD is a high-performance female PCB connector designed for demanding applications. With a contact material of Phosphor Bronze and gold plating, it ensures excellent conductivity and durability. Featuring a pitch of 2.54mm (.1 in) and 16 positions spread across 2 rows, it offers versatile connectivity options. The hairpin contact type and thru-hole termination method guarantee secure and stable connections. Operating at a voltage of 700VAC and with an amperage of 3A, this connector is suitable for power and signal transmission. Its clearance hole mount type and tail length of 3.18mm (.125 in) facilitate easy installation. With an operating temperature range of -65 to 125°C, it is reliable in harsh environments. The matte tin termination plating further enhances its performance. Measuring at .61in (15.49mm) in height and 9.4mm (.37 in) in width, it is compact yet efficient. Ideal for board-to-board PCB connections, card edge assemblies, and other electronic applications, the GCC08DCWD ensures high reliability in critical systems.