GCC08DCWH-S288

Heilind Number:SULGCC08DCWH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC08DCWH-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC08DCWH-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.11 in, 2.79 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULGCC08DCWH-S288

Detailed Description

Introducing the GCC08DCWH-S288, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Phosphor Bronze construction, this connector ensures durability and reliable performance. With a current rating of 3A and voltage capacity of 700VAC, it's suitable for power and signal transmission. The female connector with two rows and 16 positions offers versatile connectivity options. Its clearance hole mount type and card extender termination method simplify installation. The gold-plated phosphor bronze contacts provide excellent conductivity, while the matte tin termination plating enhances durability. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for harsh environments. Its compact design, measuring just 15.49mm in height and 9.4mm in width, makes it perfect for space-constrained applications. Trust the GCC08DCWH-S288 for secure and efficient board-to-board connections in your projects.