| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC08DCWH |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straight |
| Tail Length: | .125 in, 3.18 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 16 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 16 |
| SKU: | SULGCC08DCWH |
GCC08DCWH
| Heilind Number: | SULGCC08DCWH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC08DCWH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCC08DCWH, a high-performance board-to-board PCB connector designed for precision and durability. This female connector boasts 16 gold-plated contact positions, ensuring optimal conductivity and signal integrity in high-speed applications. With a pitch of 2.54mm, it offers seamless compatibility with standard PCB layouts. The PA9T housing and phosphor bronze contacts make it resilient to harsh operating conditions, with an impressive voltage rating of 700VAC. Its straight orientation and clearance hole mount type facilitate easy and secure installation. Meeting stringent quality standards, this connector is ideal for demanding environments in industries such as aerospace, telecommunications, and industrial automation. Upgrade your connectivity solutions with the GCC08DCWH.

