GCC08DCWI-S288

Heilind Number:SULGCC08DCWI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC08DCWI-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC08DCWI-S288
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:16
Tail Length:.11 in, 2.79 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC08DCWI-S288

Detailed Description

Introducing the GCC08DCWI-S288, a high-performance board-to-board PCB connector designed for precision and durability. With a pitch of 2.54 mm, this female connector features two rows, accommodating a total of 16 positions with a voltage rating of 700 VAC and an amperage of 3 A. Its termination method, Card Extender, ensures secure and reliable connectivity, while the contact material of Phosphor Bronze with Gold plating guarantees excellent conductivity. The connector's Hairpin contact type and Straddle orientation further enhance signal integrity. Operating flawlessly in a wide temperature range from -65 to 125°C, this component is ideal for demanding applications where reliability is paramount. Its compact design, with a connector height of 15.49 mm and width of 9.4 mm, makes it suitable for space-constrained setups. With termination plating in Matte Tin, this connector complies with industry standards for RoHS and REACH. Whether for industrial machinery, telecommunications, or aerospace systems, the GCC08DCWI-S288 ensures seamless and efficient board-level connections.