GCC08DCWI

Heilind Number:SULGCC08DCWI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC08DCWI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC08DCWI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULGCC08DCWI

Detailed Description

Introducing the GCC08DCWI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable PA9T housing and precision-engineered phosphor bronze contacts with gold plating, this connector ensures reliable signal transmission. With a compact two-row design and threaded mounting for secure attachment, it offers seamless integration into your PCB layout. The 16 hairpin contacts, spaced at a 2.54mm pitch, can handle up to 3A of current and 700VAC of voltage, making it ideal for power and signal connectivity. Operating flawlessly in a wide temperature range from -65 to 125°C, and with matte tin termination plating for enhanced durability, the GCC08DCWI guarantees performance in even the harshest environments. Perfect for aerospace, defense, and industrial applications, this connector is a trusted solution for your connectivity needs.