GCC08DCWN

Heilind Number:SULGCC08DCWN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC08DCWN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC08DCWN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULGCC08DCWN

Detailed Description

Introducing the GCC08DCWN, a high-performance board-to-board PCB connector designed for precise and reliable connections in electronic systems. This female connector features two rows with a 2.54mm pitch, offering 16 positions for seamless integration. Crafted with PA9T housing and Phosphor Bronze contacts plated with gold, it ensures optimal conductivity and durability, even in demanding environments. With a 3A amperage and 700VAC voltage rating, it guarantees safe power transmission. The Thru Hole termination method and straight orientation facilitate easy installation on PCBs. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector meets stringent quality standards for reliability. Its compact design, with a height of just 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. Trust the GCC08DCWN for seamless connectivity in your electronic designs.