GCC08DCWS-S288

Heilind Number:SULGCC08DCWS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC08DCWS-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC08DCWS-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.11 in, 2.79 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULGCC08DCWS-S288

Detailed Description

The GCC08DCWS-S288 is a high-performance board-to-board PCB connector designed for demanding applications. With a compact pitch of 2.54mm (.1 in) and a voltage rating of 700 VAC, this connector is ideal for use in power and signal transmission systems. Featuring two rows of 16 gold-plated hairpin contacts made of PA9T and phosphor bronze, it ensures reliable connectivity with a current rating of 3A. The side hole mount type and card extender termination method offer versatile installation options. Operating efficiently in a wide temperature range from -65 to 125 °C, the connector is suitable for harsh environments. Its straddle orientation and 2.79mm (.11 in) tail length ensure secure PCB attachment. With matte tin termination plating, it guarantees durable performance. This connector, belonging to the hi-rel category, is meticulously engineered for quality and durability, making it a top choice for professional electronic assemblies.