GCC08DCWT-S288

Heilind Number:SULGCC08DCWT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC08DCWT-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC08DCWT-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.11 in, 2.79 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULGCC08DCWT-S288

Detailed Description

The GCC08DCWT-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, this connector ensures reliable signal transmission. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for power and data-intensive systems. The Hairpin contact type and Threaded mount offer secure connectivity, while the Card Extender termination method simplifies installation. With 16 positions across 2 rows and a pitch of 2.54mm, it allows for efficient PCB layout. Operating in a wide temperature range from -65 to 125°C, this connector is built to withstand harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. The Matte Tin termination plating ensures long-term durability. Whether used in aerospace, defense, or industrial settings, the GCC08DCWT-S288 delivers high reliability and performance.