GCC08DCWT

Heilind Number:SULGCC08DCWT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC08DCWT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC08DCWT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULGCC08DCWT

Detailed Description

The GCC08DCWT is a high-performance board-to-board PCB connector designed for demanding applications. Constructed with PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity even in harsh environments. Featuring a female gender and a straight orientation, it offers easy installation on PCBs. With a pitch of 2.54mm, it supports precise connections. The contact material is gold-plated, guaranteeing excellent conductivity, while the termination method is through-hole for secure attachment. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125°C, it is suitable for a wide range of industries. The connector has two rows, each with 16 positions, and a tail length of 3.18mm. Its compact design, with dimensions of 9.4mm in width and 15.49mm in height, makes it ideal for space-constrained applications. The termination plating is matte tin, further enhancing its durability. Overall, the GCC08DCWT is a reliable and high-quality solution for your PCB connectivity needs.