GCC08DETH

Heilind Number:SULGCC08DETH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC08DETH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC08DETH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULGCC08DETH

Detailed Description

The GCC08DETH PCB connector offers reliable connectivity in high-temperature environments, featuring a PA9T housing and Phosphor Bronze contacts plated with gold for enhanced durability. With a 2.54mm pitch and 16 positions across 2 rows, it provides ample connectivity options. Its cantilever contact type ensures secure mating, while the straight orientation and clearance hole mount type make installation easy. Designed for efficiency, it has a maximum amperage of 3A and voltage rating of 700 VAC. With a tail length of 5.08mm and operating temperature range of -65 to 125°C, it's suitable for a wide range of applications. The connector's compact design, measuring 10.95mm in height and 8.38mm in width, is ideal for space-constrained PCB layouts. Termination plating with matte tin further enhances its reliability. Perfect for board-to-board or card edge connections, the GCC08DETH is a versatile solution for your connectivity needs.