GCC08DETI

Heilind Number:SULGCC08DETI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC08DETI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC08DETI
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:16
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC08DETI

Detailed Description

The GCC08DETI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PA9T and Phosphor Bronze materials, it ensures reliable connectivity in rugged environments. With a current rating of 3A and a voltage rating of 700VAC, it offers robust power transmission capabilities. The connector has a compact design with two rows of 16 positions each, making it ideal for space-constrained PCB layouts. Its threaded mount type and through-hole termination method guarantee secure and stable installation. Gold-plated contacts and matte tin plating provide excellent conductivity and corrosion resistance. The connector's cantilever contact type and straight orientation offer easy mating and unmating. With an operating temperature range of -65 to 125°C, it is suitable for use in extreme conditions. The GCC08DETI is a top choice for engineers seeking high-reliability connectivity solutions in aerospace, military, and industrial applications.