| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC08DETN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 16 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straight |
| Number of Positions: | 16 |
| Tail Length: | .2 in, 5.08 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCC08DETN |
GCC08DETN
| Heilind Number: | SULGCC08DETN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC08DETN |
| ECAD Model: |
Specifications
Detailed Description
The GCC08DETN is a high-performance board-to-board PCB connector designed for reliable signal transmission in demanding environments. Featuring a rugged construction with PA9T housing and Phosphor Bronze contacts plated with gold, this connector ensures optimal conductivity and durability. With a dual-row, 16-position layout and a pitch of 2.54mm, it offers ample connectivity options for your circuit board assembly. The cantilever contact type and straight orientation facilitate easy mating and disconnection. Rated for 3A and 700VAC, this connector is suitable for a wide range of applications. Its thru-hole termination method and matte tin plating make for secure and stable mounting on PCBs. Operating flawlessly in temperatures ranging from -65 to 125°C, the GCC08DETN is a dependable choice for your connectivity needs.

