GCC08DEYH

Heilind Number:SULGCC08DEYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC08DEYH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC08DEYH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULGCC08DEYH

Detailed Description

Introducing the GCC08DEYH, a high-performance board-to-board PCB connector designed for precision connectivity. Featuring PA9T and phosphor bronze construction with gold contact plating, this connector guarantees optimal signal transmission with a current rating of 3A and a voltage capacity of 700VAC. With a compact design that includes two rows of 16 female contacts on a 2.54mm pitch, it offers seamless integration into your PCB layout. The cantilever contact type ensures reliable contact pressure, while the clearance hole mount type and thru-hole termination method facilitate easy assembly. Operating smoothly in a wide temperature range from -65 to 125°C, this connector is suitable for demanding applications in various industries. Upgrade your connectivity solutions with the GCC08DEYH, the perfect choice for high-reliability connections.