GCC08DEYN

Heilind Number:SULGCC08DEYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC08DEYN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC08DEYN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULGCC08DEYN

Detailed Description

Introducing the GCC08DEYN, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows for secure connectivity, with a pitch of 2.54mm (.1 in) ensuring precise alignment. Constructed with PA9T and Phosphor Bronze materials, it offers exceptional durability and reliability. The contact plating of Gold guarantees optimal signal transfer, while the termination method of Thru Hole allows for easy installation. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of environments. Its Cantilever contact type and straight orientation further enhance its versatility. Boasting 16 positions and a tail length of 11.18mm (.44 in), it provides ample connectivity options. The termination plating of Matte Tin complies with industry standards. Perfect for use in aerospace, defense, and industrial applications, the GCC08DEYN sets a new standard for performance and reliability in board-to-board connectors.