GCC08DKAH

Heilind Number:SULGCC08DKAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC08DKAH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC08DKAH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULGCC08DKAH

Detailed Description

Introducing the GCC08DKAH, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PA9T insulator material and precision-engineered Phosphor Bronze contacts plated with gold, this connector ensures reliable signal transmission even in harsh environments. Featuring a 2-row, 16-position layout with a 2.54mm pitch, it offers ample connectivity options. The cantilever contact type and right-angle orientation provide easy and secure mating. Operating at a wide temperature range from -65°C to 125°C and with a voltage rating of 700 VAC, it is suitable for various industrial and commercial uses. Its clearance hole mount type and through-hole termination method make installation a breeze. With a compact design measuring 13.97mm in height and 9.4mm in width, it saves space on the PCB. The matte tin termination plating ensures long-term durability. Trust the GCC08DKAH for your connectivity needs, delivering high reliability and performance in every application.