GCC08DKAI

Heilind Number:SULGCC08DKAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC08DKAI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC08DKAI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULGCC08DKAI

Detailed Description

Introducing the GCC08DKAI, a high-performance board-to-board PCB connector designed with precision and reliability in mind. Constructed with a rugged PA9T housing and featuring Phosphor Bronze contacts plated with gold, this connector ensures optimal conductivity and durability, even in demanding environments. With a current rating of 3A and a voltage resistance of 700VAC, it guarantees safe and efficient power transmission. The right-angle orientation and threaded mount type offer versatile installation options, while the cantilever contact type provides secure connections. Boasting 16 positions and dual rows spaced at 2.54mm pitch, it facilitates seamless signal transfer in compact spaces. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for a wide range of industrial applications. Trust in the GCC08DKAI for superior performance in your PCB connectivity needs.