| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC08DKAN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 16 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Right Angle |
| Number of Positions: | 16 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 13.97 mm, .55 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCC08DKAN |
GCC08DKAN
| Heilind Number: | SULGCC08DKAN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC08DKAN |
| ECAD Model: |
Specifications
Detailed Description
Introducing our GCC08DKAN PCB connector, designed for high-performance applications with its PA9T housing and Phosphor Bronze contacts. This female connector features two rows of 16 gold-plated cantilever contacts, ensuring reliable signal transmission. With a pitch of 2.54mm and voltage rating of 700 VAC, it's suitable for diverse electronic devices. The right-angle orientation and through-hole termination method offer easy installation on PCBs. Operating in temperatures ranging from -65 to 125°C, this connector guarantees durability in harsh environments. Measuring at 13.97mm in height and 9.4mm in width, it's compact yet efficient. Trusted for its quality and performance, the GCC08DKAN is a must-have component for board-to-board connections and card edge interfaces.

