GCC08DKAS

Heilind Number:SULGCC08DKAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC08DKAS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC08DKAS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULGCC08DKAS

Detailed Description

Introducing the GCC08DKAS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. With a 3A amperage rating and 700VAC voltage capability, it is suitable for power and signal transmission. The two rows of contacts, each with 16 positions, offer ample connectivity options. Its side hole mount type and through-hole termination method make installation easy and secure. The gold-plated contacts guarantee excellent conductivity and durability. With a pitch of 2.54mm, this connector is compatible with standard PCB layouts. Operating flawlessly in temperatures ranging from -65 to 125°C, it is ideal for industrial and automotive applications. The right-angle orientation and compact design, with a height of 13.97mm and width of 9.4mm, save space on the PCB. The matte tin termination plating ensures long-term reliability. Trust the GCC08DKAS for your critical connectivity needs.