GCC08DKAT

Heilind Number:SULGCC08DKAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC08DKAT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC08DKAT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULGCC08DKAT

Detailed Description

The GCC08DKAT is a high-performance board-to-board PCB connector designed for demanding applications. With a durable construction featuring PA9T and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. Its female gender, threaded mount type, and thru-hole termination method offer secure and stable installation on PCBs. Featuring two rows and 16 positions with a 2.54mm pitch, it enables efficient signal transmission. The cantilever contact type with gold plating guarantees low contact resistance and high conductivity. Operating at a voltage of 700 VAC and a wide temperature range of -65 to 125°C, this connector is suitable for aerospace, defense, and industrial systems. With a compact design measuring 13.97mm in height and 9.4mm in width, it saves valuable board space. The matte tin termination plating ensures solderability and RoHS compliance. Ideal for high-reliability applications, the GCC08DKAT is a top choice for engineers seeking performance, durability, and efficiency in their PCB designs.