GCC08DKDD

Heilind Number:SULGCC08DKDD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC08DKDD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC08DKDD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULGCC08DKDD

Detailed Description

The GCC08DKDD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and phosphor bronze construction, this female connector offers reliable connectivity and excellent durability. With a pitch of 2.54mm and 16 positions spread across 2 rows, it allows for precise and secure mating. The cantilever contact type with gold plating ensures optimal signal transmission, while the clearance hole mount type and thru-hole termination method simplify installation. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700VAC, this connector is suitable for harsh environments. Its compact design, with a connector height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. The matte tin termination plating adds further protection against corrosion. Perfect for use in aerospace, defense, and industrial systems, the GCC08DKDD guarantees high reliability and performance.