GCC08DKDH

Heilind Number:SULGCC08DKDH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC08DKDH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC08DKDH
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:16
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC08DKDH

Detailed Description

Introducing the GCC08DKDH, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows for secure connectivity, with clearance hole mounting and thru-hole termination for easy installation. Constructed with robust PA9T and phosphor bronze materials, it ensures reliable performance even in harsh environments. The gold-plated cantilever contacts offer excellent conductivity and durability, rated for up to 3A and 700VAC. With 16 positions and a 2.54mm pitch, it provides ample connectivity options. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in a wide range of industries. Its compact design, measuring just 15.49mm in height and 9.4mm in width, makes it suitable for space-constrained applications. Trust the GCC08DKDH for efficient and secure board-to-board connections in your projects.