GCC08DKDI

Heilind Number:SULGCC08DKDI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC08DKDI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC08DKDI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULGCC08DKDI

Detailed Description

Featuring a robust design for reliable connectivity, the GCC08DKDI is a high-performance PCB connector perfect for demanding applications. With a dual-row configuration and 16 positions, it offers ample connectivity options. The female gender and threaded mount type ensure secure installation, while the thru-hole termination method guarantees easy and durable soldering. Constructed with PA9T and phosphor bronze materials, it boasts excellent durability and conductivity. Gold contact plating further enhances signal transmission efficiency. Operating at a voltage of 700 VAC and with an amperage of 3A, this connector is suitable for power and signal transmission. The cantilever contact type provides a stable connection, while the straight orientation and 2.54mm pitch facilitate easy mating. With a wide operating temperature range of -65 to 125°C, it performs reliably in harsh environments. The matte tin termination plating offers corrosion resistance, making it ideal for various industrial applications. Measuring at a compact height of 15.49mm and width of 9.4mm, it saves space on the PCB. Classified under Board To Board and Card Edge Connectors, the GCC08DKDI is a top choice for high-reliability electronic systems.