| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC08DKDN |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | .16 in, 4.06 mm |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 16 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 16 |
| SKU: | SULGCC08DKDN |
GCC08DKDN
| Heilind Number: | SULGCC08DKDN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC08DKDN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCC08DKDN, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor, this connector features two rows of 16 female contacts, each consisting of PA9T and Phosphor Bronze with gold plating for optimal conductivity. The cantilever contact type ensures secure connections, while the 2.54mm pitch and 700VAC voltage rating make it suitable for a wide range of electronic systems. Operating in temperatures ranging from -65 to 125°C, it guarantees reliable performance in harsh environments. With a straight orientation and no mounting required, installation is effortless. The matte tin termination plating adds durability, further enhancing its longevity. Ideal for aerospace, defense, and industrial sectors, the GCC08DKDN sets a new standard in connectivity.

