GCC08DKDT

Heilind Number:SULGCC08DKDT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC08DKDT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC08DKDT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULGCC08DKDT

Detailed Description

Introducing the GCC08DKDT, a high-performance board-to-board PCB connector designed for precision and reliability in electronic applications. This connector features a durable construction with PA9T housing and contact pins made of phosphor bronze, ensuring longevity even in demanding environments. The gold plating on the contacts guarantees excellent conductivity, while the threaded mount type and thru-hole termination method offer secure and stable connection. With a pitch of 2.54mm and a voltage rating of 700VAC, this connector is suitable for various power and signal transmission tasks. Its cantilever contact type and straight orientation make for easy and efficient assembly. Boasting 16 positions and a tail length of 4.06mm, it provides ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is perfect for use in industrial, aerospace, and automotive applications. With a compact design measuring just 15.49mm in height and 9.4mm in width, it is ideal for space-constrained PCB layouts. The termination plating with matte tin ensures corrosion resistance and robust performance. This connector belongs to the high-quality category of board-to-board PCB connectors, meeting the highest industry standards for performance and durability. Upgrade your connectivity solutions with the GCC08DKDT.