GCC08DKED

Heilind Number:SULGCC08DKED
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC08DKED
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC08DKED
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULGCC08DKED

Detailed Description

Introducing the GCC08DKED, a high-performance board-to-board PCB connector designed for precision and reliability. This connector features a female gender with two rows and a clearance hole mount type for easy installation. With a contact material of phosphor bronze and gold plating, it ensures excellent conductivity and durability. Operating at an amperage of 3A and voltage of 700VAC, it is suitable for a wide range of applications. The cantilever contact type and right-angle orientation provide secure connections in tight spaces. With 16 positions and a termination method of thru-hole, it offers versatility in circuit board assembly. The connector's tail length of 4.57mm and compact dimensions of 13.97mm height and 9.4mm width make it ideal for space-constrained designs. Rated for an operating temperature range of -65 to 125°C, it guarantees reliable performance even in harsh environments. The matte tin termination plating ensures solderability and corrosion resistance. This connector is part of our selection of high-quality products, meeting the stringent standards for board-to-board connectivity.