The GCC08DKEH is a high-performance board-to-board PCB connector designed for precision applications. Featuring a durable construction with PA9T and phosphor bronze materials, this connector offers reliable connectivity in demanding environments. With a pitch of 2.54mm (.1 in) and 16 positions, it allows for secure data transmission. The gold-plated contacts ensure excellent conductivity, while the cantilever contact type and right-angle orientation provide ease of use in tight spaces. Operating at a wide temperature range of -65 to 125°C, this connector is suitable for various industrial settings. Its clearance hole mount type and thru-hole termination method make installation straightforward. With a voltage rating of 700VAC and an amperage of 3A, it meets high electrical performance standards. The matte tin termination plating enhances durability. Compact in size, with dimensions of 13.97mm (.55 in) in height and 9.4mm (.37 in) in width, this connector is ideal for space-constrained applications. As part of the hi-rel category, it ensures long-term reliability. Perfect for use in telecommunications, aerospace, and other critical systems, the GCC08DKEH is a top choice for engineers seeking quality and performance in their designs.