GCC08DKEI

Heilind Number:SULGCC08DKEI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC08DKEI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC08DKEI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULGCC08DKEI

Detailed Description

The GCC08DKEI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and precision-crafted Phosphor Bronze contacts with Gold plating, this connector ensures reliable and efficient electrical connections. With a pitch of 2.54mm, it offers a secure fit for 16 positions, making it ideal for complex circuitry. The right-angle orientation and threaded mount type allow for easy and secure installation in tight spaces. Operating at temperatures ranging from -65 to 125°C, and with a voltage rating of 700VAC, it is suitable for use in a wide range of environments. The matte tin termination plating provides durability and longevity, while the cantilever contact type ensures excellent signal integrity. With a compact size of 9.4mm in width and 13.97mm in height, this connector is perfect for space-constrained designs in industries such as aerospace, defense, and telecommunications. Trust the GCC08DKEI for high-reliability connectivity in your critical electronic systems.