GCC08DKEN

Heilind Number:SULGCC08DKEN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC08DKEN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC08DKEN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULGCC08DKEN

Detailed Description

Introducing the GCC08DKEN, a high-performance board-to-board PCB connector designed for optimal connectivity in demanding environments. With a robust construction featuring PA9T and Phosphor Bronze materials, this female connector offers reliable operation even in extreme conditions. Boasting a current rating of 3A and a voltage capacity of 700VAC, it ensures efficient power transmission. The contact plating of gold guarantees excellent conductivity, while the termination method of thru-hole mounting provides secure attachment. With two rows and 16 positions, it facilitates complex PCB layouts. Its cantilever contact type and right-angle orientation further enhance usability. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for a wide range of applications in industries such as aerospace, telecommunications, and automotive. Trust the GCC08DKEN for seamless and durable board-to-board connections.