GCC08DKES

Heilind Number:SULGCC08DKES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC08DKES
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC08DKES
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULGCC08DKES

Detailed Description

Introducing the GCC08DKES, a high-performance board-to-board PCB connector designed for robust and reliable connections in electronic assemblies. Featuring a durable construction with PA9T housing and precision-engineered phosphor bronze contacts plated with gold, this connector ensures excellent conductivity and signal integrity. With a current rating of 3A and a voltage withstand of 700VAC, it is suitable for a wide range of applications. The connector, with a 2.54mm pitch and 16 positions arranged in two rows, facilitates efficient data transfer. Its cantilever contact type and right-angle orientation offer easy mating and disconnection, while the side hole mount and thru-hole termination method provide secure attachment to PCBs. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector guarantees performance even in harsh environments. Trust the GCC08DKES for seamless connectivity in your electronic designs.