GCC08DKET

Heilind Number:SULGCC08DKET
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC08DKET
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC08DKET
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:16
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC08DKET

Detailed Description

Introducing the GCC08DKET, a high-performance female board-to-board PCB connector designed for demanding applications. This connector features PA9T and phosphor bronze construction, ensuring durability and reliable conductivity. With a 3A amperage rating, it can handle power-intensive tasks with ease. The threaded mount type and through-hole termination method provide secure attachment to PCBs. Gold-plated phosphor bronze contacts offer excellent signal transmission and resistance to corrosion. With 16 positions and a 2.54mm pitch, it allows for efficient data transfer. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for harsh environments. Its right-angle orientation and compact dimensions make it ideal for space-constrained setups. Matte tin termination plating ensures compatibility with various soldering processes. Trust the GCC08DKET for seamless board-to-board connectivity in your electronic systems.