GCC08DKJD

Heilind Number:SULGCC08DKJD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC08DKJD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC08DKJD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:12.7 mm, .5 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULGCC08DKJD

Detailed Description

SKU GCC08DKJD features a high-performance board-to-board connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and a voltage rating of 700 VAC, this connector ensures reliable power and signal transmission. The female connector, with two rows and 16 positions, is ideal for connecting PCBs with precision. Its PA9T & phosphor bronze construction, along with gold plating, guarantees excellent conductivity and durability. The cantilever contact type, terminated through holes with matte tin plating, offers secure and stable connections. Operating efficiently in temperatures ranging from -65 to 125 °C, this connector is suitable for harsh environments. Its right-angle orientation and clearance hole mount type provide flexibility in installation. With a connector height of 13.97mm (.55 in) and a width of 9.4mm (.37 in), it is compact yet robust. Whether for industrial, aerospace, or telecommunications applications, the GCC08DKJD ensures high reliability and performance.