GCC08DKJH

Heilind Number:SULGCC08DKJH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC08DKJH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC08DKJH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:12.7 mm, .5 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULGCC08DKJH

Detailed Description

Introducing the GCC08DKJH, a high-performance board-to-board connector designed for demanding applications. Featuring PA9T housing and precision-crafted Phosphor Bronze contacts with gold plating, this connector ensures reliable power and signal transmission. With a 2.54mm pitch and 16 positions spread across 2 rows, it offers ample connectivity options. The cantilever contact type and clearance hole mount make for easy and secure installation, while the right-angle orientation saves space on your PCB. Operating at a wide temperature range of -65 to 125°C and rated for 700VAC, it's suitable for diverse environments. The matte tin termination plating guarantees durability. With a compact size of 9.4mm width and 13.97mm height, the GCC08DKJH is ideal for compact electronic designs that require high reliability. Elevate your connectivity solutions with this essential component.