GCC08DKJI

Heilind Number:SULGCC08DKJI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC08DKJI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC08DKJI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:12.7 mm, .5 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULGCC08DKJI

Detailed Description

Introducing the GCC08DKJI, a high-performance board-to-board PCB connector designed for optimal signal transmission in demanding environments. Featuring a rugged construction with PA9T housing and precision-engineered phosphor bronze contacts plated in gold, this connector ensures reliable conductivity with a current rating of 3A and a voltage capacity of 700VAC. With a right-angle orientation and threaded mounting for secure installation, it offers 16 positions across 2 rows with a pitch of 2.54mm (.1 in) for efficient PCB connectivity. The cantilever contact type and through-hole termination method guarantee a stable and durable connection, while the matte tin plating enhances solderability. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for aerospace, defense, and industrial applications where reliability is paramount. Trust the GCC08DKJI for seamless and high-speed data transfer in your critical systems.