GCC08DKJN

Heilind Number:SULGCC08DKJN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC08DKJN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC08DKJN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:12.7 mm, .5 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULGCC08DKJN

Detailed Description

Introducing the GCC08DKJN, a high-performance board-to-board PCB connector designed for precision connectivity in electronic systems. This female connector features two rows of 16 contact positions, allowing for efficient signal transmission. Constructed with PA9T housing and Phosphor Bronze contacts plated with gold, it ensures reliable conductivity and durability. The cantilever contact type offers secure mating, while the right-angle orientation and 2.54 mm pitch provide versatile installation options. With a 3A current rating and 700VAC voltage capacity, it meets demanding power requirements. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in harsh environments. Its 12.7 mm tail length and no mounting design make it easy to integrate into PCB assemblies. With matte tin termination plating for added protection, the GCC08DKJN guarantees optimal performance in aerospace, defense, and industrial applications.