GCC08DKJS

Heilind Number:SULGCC08DKJS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC08DKJS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC08DKJS
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:16
Tail Length:12.7 mm, .5 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC08DKJS

Detailed Description

The GCC08DKJS is a high-performance board-to-board PCB connector designed for reliable and efficient power transmission. With a compact form factor and two rows of 16 female contacts, this connector is perfect for applications requiring secure signal transfer in tight spaces. Its side hole mount type and through-hole termination method ensure easy and stable installation. Crafted with PA9T and phosphor bronze materials, it guarantees durability and efficient conductivity. The gold-plated contacts offer excellent corrosion resistance and signal integrity, while the cantilever contact type and right-angle orientation further enhance connectivity. Operating at a voltage of 700 VAC and an impressive amperage of 3A, this connector is suitable for high-power applications. With a wide operating temperature range of -65 to 125°C, it can withstand harsh environmental conditions. The matte tin termination plating adds to its longevity. Ideal for use in demanding industrial and electronic systems, the GCC08DKJS is a reliable solution for your connectivity needs.