GCC08DKMD

Heilind Number:SULGCC08DKMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC08DKMD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC08DKMD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULGCC08DKMD

Detailed Description

Introducing SKU GCC08DKMD, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with 16 positions, ensuring secure and reliable connectivity. The contact material is Phosphor Bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. With a pitch of 2.54mm (.1 in) and a voltage rating of 700 VAC, it meets stringent electrical requirements. The cantilever contact type and wire wrap termination method make installation a breeze. Operating in temperatures ranging from -65 to 125°C, it's suitable for harsh environments. The connector's clearance hole mount type and matte tin termination plating ensure durability. With a compact design (15.49mm in height, 9.4mm in width), it saves space on PCBs without compromising on performance. Perfect for use in aerospace, telecommunications, and industrial equipment, this product is a reliable solution for your connectivity needs.