GCC08DKMH

Heilind Number:SULGCC08DKMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC08DKMH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC08DKMH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULGCC08DKMH

Detailed Description

The GCC08DKMH PCB connector is a high-performance component designed for demanding applications. Its PA9T housing and Phosphor Bronze contacts ensure durability and reliability in harsh environments. With a 3A amperage rating and 700VAC voltage capability, it meets the needs of power-intensive systems. Featuring a female gender, 2 rows with 16 positions, and a 2.54mm pitch, it offers versatile connectivity options. The Cantilever contact type and Gold plating guarantee excellent signal transmission. With a clearance hole mount and wire wrap termination method, installation is efficient. Operating temperature range of -65 to 125°C makes it suitable for a wide range of conditions. The Matte Tin termination plating enhances conductivity. Measuring .61 inches in height and 9.4mm in width, it's compact yet powerful. Ideal for board-to-board and card edge connections, the GCC08DKMH is a top choice for high-reliability systems.