GCC08DKMN

Heilind Number:SULGCC08DKMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC08DKMN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC08DKMN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULGCC08DKMN

Detailed Description

GCC08DKMN is a high-performance female connector designed for board-to-board PCB applications. With a pitch of 2.54mm (.1 in) and featuring two rows with 16 positions, this connector offers reliable connectivity. Its contact material of Phosphor Bronze with Gold plating ensures excellent conductivity, with a maximum voltage rating of 700 VAC and amperage of 3A. The termination method of wire wrap and cantilever contact type provide secure and efficient assembly. Operating in a wide temperature range from -65 to 125°C, it is suitable for diverse environments. The connector's compact design, with a height of .61 in (15.49mm) and width of .37 in (9.4mm), makes it ideal for space-constrained applications. Its tail length of 14.22mm (.56 in) allows for easy installation. Matte Tin termination plating enhances durability. This RoHS-compliant product is part of the hi_rel category, ensuring high reliability in demanding electronic systems. Perfect for industrial, aerospace, and telecommunications sectors, the GCC08DKMN guarantees optimal performance and longevity.