GCC08DKMS

Heilind Number:SULGCC08DKMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC08DKMS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC08DKMS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULGCC08DKMS

Detailed Description

Introducing the GCC08DKMS, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and 16 positions across two rows, this connector offers precise and reliable connectivity. Its female gender and side hole mount type make it versatile for various PCB setups. Featuring PA9T and phosphor bronze construction with gold contact plating, it ensures excellent conductivity and durability. The cantilever contact type and wire wrap termination method further enhance its reliability. With a voltage rating of 700 VAC and operating temperature range of -65 to 125°C, this connector is suitable for harsh environments. The matte tin termination plating and compact dimensions of 9.4mm width and 15.49mm height make it space-efficient. Perfect for telecommunications, aerospace, and industrial applications, the GCC08DKMS guarantees high performance and longevity.