GCC08DKMT

Heilind Number:SULGCC08DKMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC08DKMT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC08DKMT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULGCC08DKMT

Detailed Description

Introducing the GCC08DKMT, a high-performance PA9T & Phosphor Bronze female connector designed for precision connectivity in electronic systems. With a compact two-row layout, this threaded mount connector features wire wrap termination for secure and reliable connections. Its gold-plated phosphor bronze contacts ensure optimal conductivity, rated for 3A current and 700VAC voltage. The cantilever contact type and straight orientation facilitate easy mating, while the 16 positions and 2.54mm pitch offer versatile board-to-board or card edge connections. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for demanding environments. With a tail length of 14.22mm and a low-profile design measuring only 15.49mm in height and 9.4mm in width, it provides efficient space utilization. The matte tin termination plating ensures durability and compatibility with various PCBs. Ideal for hi-rel applications, the GCC08DKMT is a reliable solution for your connectivity needs.