GCC08DKNH

Heilind Number:SULGCC08DKNH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC08DKNH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC08DKNH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:15.37 mm, .605 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULGCC08DKNH

Detailed Description

Introducing SKU GCC08DKNH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and precision-crafted Phosphor Bronze contacts with Gold plating, this connector ensures reliable signal transmission. With a compact design, it offers 16 positions in a dual-row configuration, suitable for a wide range of connectivity requirements. The Cantilever contact type and Clearance Hole mount method provide secure and efficient connections, while the Matte Tin termination plating guarantees durability. Operating flawlessly in extreme temperatures from -65°C to 125°C and rated for 700 VAC, this connector is ideal for critical systems. Its low-profile construction, measuring just 13.97mm in height and 9.4mm in width, makes it versatile for various PCB layouts. Trust in the GCC08DKNH for robust and high-speed board-to-board connections in aerospace, telecommunications, and industrial electronics. Elevate the performance and reliability of your designs with this essential component.